| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DTAI |
ABC40DTAI
| Heilind Number: | SULABC40DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DTAI |
| ECAD Model: |
Specifications
Detailed Description
The ABC40DTAI connector features a robust design, perfect for high-reliability applications. With a pitch of 2.54mm and 80 positions, it offers seamless connectivity on PCBs. The gender-specific female orientation and threaded mount type ensure secure attachment. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees efficient signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for diverse environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. The matte tin termination plating adds to its durability. Whether for board-to-board or card edge connections, the ABC40DTAI is a reliable choice.

