| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DTAN |
ABC40DTAN
| Heilind Number: | SULABC40DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DTAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of gold-plated Beryllium Copper contacts, ensuring efficient power transmission at an amperage of 3A and a voltage rating of 700 VAC. With a right-angle orientation and no mounting requirement, it offers flexibility in board layout. The Loop Bellow contact type guarantees reliable connectivity, even in harsh environments with an operating temperature range of -65 to 150°C. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Its Matte Tin termination plating provides durability. Ideal for use in aerospace, defense, and industrial electronics, the ABC40DTAN is a vital component in ensuring seamless signal transmission on PCBs.

