ABC40DTAT

Heilind Number:SULABC40DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DTAT

Detailed Description

Introducing the ABC40DTAT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector boasts a rugged threaded mount type for secure attachment. Featuring two rows with a total of 80 gold-plated contacts, it ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. The loop bellow contact type, along with a right-angle orientation, offers efficient space utilization on PCBs. With a pitch of 2.54mm, this connector is ideal for high-density layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability and conductivity. Measuring just 15.49mm in height and 9.4mm in width, the ABC40DTAT is compact yet powerful, making it a perfect choice for industrial, aerospace, and automotive applications.