ABC40DTBD

Heilind Number:SULABC40DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTBD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTBD

Detailed Description

ABC40DTBD features a robust construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. This female connector offers a high amperage of 3A and allows for secure connections with its thru-hole termination method. With two rows and 80 positions, it provides ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its right-angle orientation and loop bellow contact type offer versatility in installation. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Additionally, with termination plating in Matte Tin, it ensures reliable performance.