ABC40DTBH

Heilind Number:SULABC40DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTBH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTBH

Detailed Description

Introducing the ABC40DTBH, a female board-to-board PCB connector designed for high-performance applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 80 positions across two rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Its right-angle orientation and thru-hole termination method make it easy to mount securely. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. With a compact size and a connector height of 15.49mm, it is ideal for space-constrained designs. Trusted for its quality and performance, the ABC40DTBH is a must-have component for any electronic system requiring efficient board-to-board connectivity.