ABC40DTBI

Heilind Number:SULABC40DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTBI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTBI

Detailed Description

Introducing the ABC40DTBI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliability in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated contact material guarantees optimal conductivity, while the loop bellow contact type and threaded mount ensure secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial settings. With 80 positions in two rows, it provides ample connectivity options. The right-angle orientation and .18-inch tail length make it easy to install in tight spaces. Perfect for high-speed data transfer and power distribution, the ABC40DTBI sets the standard in performance and durability.