ABC40DTBN

Heilind Number:SULABC40DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTBN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTBN

Detailed Description

Introducing the ABC40DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power transmission requirements. The female connector, with 2 rows of 80 positions, offers ample connectivity options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The right-angle orientation and compact dimensions make it suitable for space-constrained installations. Certified for high reliability, the ABC40DTBN is the perfect choice for mission-critical electronic systems.