ABC40DTBS

Heilind Number:SULABC40DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTBS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTBS

Detailed Description

The ABC40DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in extreme operating conditions with an impressive voltage rating of 700 VAC. Its female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatile installation options. With two rows and 80 positions, it provides ample connectivity possibilities. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. This connector, with a pitch of 2.54mm and contact type of Loop Bellow, is ideal for high-speed data transmission. Its operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient use of space on the PCB. With matte tin termination plating and compliance with RoHS standards, it offers enhanced environmental performance. Perfect for aerospace, defense, and industrial applications, the ABC40DTBS is a reliable and high-quality solution for your connectivity needs.