ABC40DTKD

Heilind Number:SULABC40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULABC40DTKD

Detailed Description

SKU ABC40DTKD features a robust construction of PPS and Beryllium Copper, ensuring durability and efficient conductivity. With a low amperage rating of 3 A and a voltage capacity of 700 VAC, it is designed for reliable performance in high-power applications. This female connector, with two rows and a clearance hole mount type, offers easy installation on PCBs. The termination method of Thru Hole, along with gold contact plating, guarantees secure and stable connections. Its loop bellow contact type and straight orientation provide seamless mating with corresponding male connectors. Boasting 80 positions and a pitch of 2.54 mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating enhances longevity and performance. Classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a crucial component in various electronic systems.