ABC40DTKI

Heilind Number:SULABC40DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTKI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTKI

Detailed Description

ABC40DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual row, female gender configuration with a threaded mount, this connector ensures secure and reliable connectivity. With contact materials of PPS and Beryllium Copper, and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 80 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of thru-hole with matte tin plating ensures easy and reliable installation on PCBs. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Overall, the ABC40DTKI is a top-of-the-line connector, ideal for critical electronic systems.