ABC40DTKN

Heilind Number:SULABC40DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTKN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTKN

Detailed Description

The ABC40DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 80 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable signal transmission. Meeting stringent quality standards, it offers a voltage rating of 700VAC and an amperage of 3A, making it suitable for various electronic systems. The connector's loop bellow contact type and straight orientation facilitate easy mating, while its thru-hole termination method and matte tin plating guarantee secure and durable solder connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, the ABC40DTKN is a versatile solution for applications in aerospace, defense, and industrial sectors.