ABC40DTKS

Heilind Number:SULABC40DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTKS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTKS

Detailed Description

The ABC40DTKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows of 80 positions offers ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The connector's loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures excellent solderability. Whether in aerospace, telecommunications, or industrial electronics, the ABC40DTKS connector delivers exceptional performance.