| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DTKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC40DTKT |
ABC40DTKT
| Heilind Number: | SULABC40DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DTKT Board to Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows of loop bellow contacts made of durable PPS & Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 80 positions, it allows for efficient data transfer. Its threaded mount type and thru hole termination method guarantee secure attachment to your PCB. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet sturdy design. Trust in the ABC40DTKT for seamless board-to-board connections in your electronic systems.

