ABC40DTMH-S189

Heilind Number:SULABC40DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTMH-S189

Detailed Description

Introducing the ABC40DTMH-S189 Board To Board PCB Connector, a high-performance component designed for critical applications. Engineered with meticulous attention to detail, this connector features PPS & Beryllium Copper construction with gold contact plating, ensuring optimal conductivity and durability. With a current rating of 3A and voltage handling capability of 700VAC, it guarantees reliable power transmission. Its right-angle orientation and two rows of 80 positions offer versatile connectivity options, while the clearance hole mount type and thru-hole termination method simplify installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust in the ABC40DTMHS189 for secure and efficient board-to-board connections in your electronic systems.