| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC40DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULABC40DTMH |
ABC40DTMH
| Heilind Number: | SULABC40DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC40DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC40DTMH, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures durability and reliable conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent industry standards. The right-angle orientation and 2-row, 80-position layout offer efficient PCB connectivity. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission. Operating smoothly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into electronic assemblies. Trust the ABC40DTMH for secure and high-speed data transfer in aerospace, defense, and industrial systems.

