ABC40DTMI

Heilind Number:SULABC40DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTMI

Detailed Description

Introducing the ABC40DTMI, a high-performance board-to-board PCB connector meticulously crafted for reliability in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of 80 female contacts, this connector ensures seamless connectivity in complex electronic systems. Its contact material, beryllium copper, plated with gold, guarantees optimal conductivity while withstanding voltage up to 700VAC. The termination method, threaded thru-hole, offers secure attachment, making it ideal for rugged applications. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is a durable solution for aerospace, defense, and industrial electronics. Its right-angle orientation and compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height allow for efficient PCB layout. Trust in the ABC40DTMI for high-reliability connections in your next project.