ABC40DTMS

Heilind Number:SULABC40DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC40DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC40DTMS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC40DTMS

Detailed Description

The ABC40DTMS board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is a reliable solution for high-performance electronic connections. With a low amperage of 3A and a voltage rating of 700VAC, this female connector ensures safe and efficient power transmission. Its two rows of 80 gold-plated contacts, designed in a loop bellow form, offer excellent conductivity and durability. The side hole mount type with thru-hole termination method allows for secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring 0.61 inches in height and 9.4mm in width, it provides a compact yet sturdy connection. The matte tin termination plating further enhances its reliability. Ideal for applications in aerospace, defense, and telecommunications, the ABC40DTMS connector meets the highest standards for performance and quality.