ABC43DCKD-S288

Heilind Number:SULABC43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DCKD-S288

Detailed Description

Introducing the ABC43DCKD-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and beryllium copper, ensuring reliable conductivity. With a 2.54mm pitch and 86 positions, it offers ample connectivity options. The gold-plated contact surfaces guarantee excellent signal transmission, while the 700VAC voltage rating makes it suitable for industrial use. Its straddle orientation and clearance hole mount type provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust in the ABC43DCKDS288 for secure and efficient board-to-board connections in your high-reliability electronic systems.