| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DCKH |
ABC43DCKH
| Heilind Number: | SULABC43DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DCKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC43DCKH, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating enhances solderability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical applications. Its clearance hole mount type and straight orientation make installation easy and efficient. Trust in the quality and performance of the ABC43DCKH for your connectivity needs.

