ABC43DCKI-S288

Heilind Number:SULABC43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DCKI-S288

Detailed Description

The ABC43DCKI-S288 Board-To-Board PCB Connector is a high-performance component designed for demanding applications in aerospace, military, and industrial sectors. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable performance even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers excellent power transmission efficiency. The female gender, two rows, and straddle orientation make it versatile for various board-to-board connections. Contact materials of Beryllium Copper with gold plating guarantee optimal conductivity and corrosion resistance. The loop bellow contact type and threaded mount method provide secure and stable connections. With 86 positions and a pitch of 2.54mm, it enables high-density PCB layouts. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for extreme conditions. Tailored for high-reliability applications, it features matte tin termination plating. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet efficient connectivity. The ABC43DCKI-S288 is a top choice for mission-critical electronic systems, meeting the stringent requirements of hi-rel environments.