ABC43DCKI

Heilind Number:SULABC43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DCKI

Detailed Description

Introducing the ABC43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing a gold-plated Beryllium Copper contact material with loop bellow design, it guarantees excellent conductivity and durability. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ABC43DCKI for your critical connection needs.