ABC43DCKN-S288

Heilind Number:SULABC43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DCKN-S288

Detailed Description

Introducing the ABC43DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a compact design and a pitch of 2.54mm, it facilitates efficient PCB layout. The female gender, two rows, and straddle orientation offer versatility in installation. Gold-plated contacts on a loop bellow contact type guarantee optimal signal transmission and durability. Meeting stringent standards, including a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its Matte Tin termination plating and compliant tail length make it easy to integrate with existing systems. With 86 positions and a low profile height of 15.49mm, the ABC43DCKN-S288 is a reliable and space-saving solution for your connectivity needs.