| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DCKN |
ABC43DCKN
| Heilind Number: | SULABC43DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DCKN, a high-performance board-to-board PCB connector perfect for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 86 positions across 2 rows, it offers ample connectivity options. The contact material, Beryllium Copper, and gold contact plating guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation hassle-free. The matte tin termination plating adds to its longevity. Ideal for industrial and commercial use, the ABC43DCKN is a dependable connector for your connectivity needs.

