ABC43DCKS-S288

Heilind Number:SULABC43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DCKS-S288

Detailed Description

Introducing the ABC43DCKS-S288, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliable power transmission. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient operation. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Its two rows of Loop Bellow contacts, plated with gold for optimal conductivity, offer 86 positions for seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, it's ideal for space-constrained environments. The matte tin termination plating ensures long-term durability. Trust in the ABC43DCKS-S288 for your critical connection needs.