ABC43DCKS

Heilind Number:SULABC43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DCKS

Detailed Description

Introducing the ABC43DCKS Board To Board PCB Connector, a high-performance component designed for precision electronic connections. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 86 positions, it offers seamless integration on PCBs. The gold-plated Beryllium Copper contacts provide reliable signal transmission, while the Matte Tin termination plating guarantees secure soldering. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its side hole mount type and through-hole termination method make installation easy and efficient. The straight orientation and loop bellow contact type further enhance its functionality. Compact in size, with a connector height of 15.49mm and width of 9.4mm, the ABC43DCKS is ideal for space-constrained designs. Trust in this connector for your critical electronic connections, meeting the highest standards of performance and reliability.