ABC43DCKT-S288

Heilind Number:SULABC43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DCKT-S288

Detailed Description

Introducing the ABC43DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the requirements of power-intensive systems. The female connector, with two rows and a threaded mount type, offers secure attachment. Utilizing a card extender termination method and gold-plated contacts, it guarantees low contact resistance and long-term durability. The connector's loop bellow contact type and straddle orientation further enhance signal integrity. With 86 positions and a pitch of 2.54mm, it enables high-density interconnections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures easy soldering. In summary, the ABC43DCKT-S288 is a top-of-the-line solution for your connectivity needs.