ABC43DCKT

Heilind Number:SULABC43DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DCKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DCKT

Detailed Description

PPS & Beryllium Copper; .0 Female Connector. With a current rating of 3A and 700VAC voltage capacity, this connector ensures reliable power transmission in high-performance applications. Featuring two rows for efficient connectivity, its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material, Beryllium Copper, plated with gold for optimal conductivity, offers durability and resistance to corrosion. With a pitch of 2.54mm and contact type Loop Bellow, signal integrity is maintained. Operating in a wide temperature range from -65 to 150°C, this straight orientation connector with 86 positions and a tail length of 4.83mm suits diverse industrial needs. Its compact design, measuring .61 inches in height and 9.4mm in width, makes it ideal for space-constrained environments. Terminated with matte tin, it complies with RoHS regulations, ensuring environmental sustainability. A part of the hi-rel ABC43DCKT series, this connector guarantees quality and performance in board-to-board and card-edge connections, making it a reliable choice for demanding applications.