ABC43DETH

Heilind Number:SULABC43DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DETH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DETH

Detailed Description

Introducing our PPS & Beryllium Copper female connector, designed for high-performance applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 86 cantilever contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method offer easy and secure installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in various environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained designs. With matte tin termination plating, it complies with RoHS regulations. Trust in the quality and durability of this ABC43DETH connector for your board-to-board and card edge connection needs.