ABC43DEYH

Heilind Number:SULABC43DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DEYH

Detailed Description

Introducing the ABC43DEYH, an advanced Board To Board PCB Connector designed for high-performance applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the most demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power transmission capabilities. The 2-row design with 86 positions allows for versatile and efficient PCB connections. Gold-plated Beryllium Copper contacts ensure low contact resistance and superior signal integrity. The cantilever contact type and thru-hole termination method make installation easy and secure. Operating temperature range of -65 to 150°C and matte tin termination plating guarantee durability and longevity. With its compact size, straight orientation, and 11.18mm tail length, this connector is ideal for space-constrained applications. Trust the ABC43DEYH for seamless and high-speed board-to-board connections in your electronic designs.