ABC43DEYI

Heilind Number:SULABC43DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DEYI

Detailed Description

Introducing our PPS & Beryllium Copper; .00 Board To Board PCB Connector, ABC43DEYI. Designed for high-performance applications, this female connector features two rows for efficient connectivity. With a threaded mount type and through-hole termination method, it ensures secure and stable attachment. The contact material of beryllium copper with gold plating guarantees reliable signal transmission. Operating at a maximum voltage of 700 VAC and 3A amperage, it meets stringent power requirements. The cantilever contact type and straight orientation offer ease of use in various setups. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. Its -65 to 150°C operating temperature range and matte tin termination plating make it suitable for diverse environments. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. Trust in the ABC43DEYI for robust and efficient board-to-board connections.