ABC43DEYN

Heilind Number:SULABC43DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DEYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DEYN

Detailed Description

Introducing the ABC43DEYN, a high-performance board-to-board PCB connector designed for precision applications. With a female gender and two rows of 86 cantilever contact positions, this connector ensures reliable connectivity in even the most demanding environments. Featuring PPS and Beryllium Copper construction with gold contact plating and matte tin termination, it offers exceptional durability and signal integrity. The 2.54mm pitch and 0.44in tail length make it ideal for through-hole mounting, while its straight orientation and 10.95mm height provide easy integration into your PCB layout. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, the ABC43DEYN is perfect for aerospace, defense, and other high-reliability applications. Upgrade your connectivity solution with this top-of-the-line connector.