ABC43DKAI-S1191

Heilind Number:SULABC43DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKAI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKAI-S1191

Detailed Description

The ABC43DKAI-S1191 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power-hungry systems. The female connector has two rows with a threaded mount type, offering secure attachment to PCBs. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. With 86 positions and a 2.54mm pitch, it provides ample connectivity options. The connector's right-angle orientation and 13.97mm height make it space-efficient, ideal for compact designs. Its matte tin termination plating ensures excellent solderability. Whether for aerospace, defense, or industrial applications, the ABC43DKAI-S1191 is a dependable choice for high-reliability connections.