ABC43DKAI-S1243

Heilind Number:SULABC43DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKAI-S1243

Detailed Description

Introducing the ABC43DKAI-S1243, a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of female contacts, this threaded mount connector ensures secure and efficient assembly. Crafted from PPS and Beryllium Copper with gold plating, it offers exceptional conductivity and durability, suitable for applications requiring a maximum amperage of 3A and voltage of 700VAC. The cantilever contact type guarantees stable connectivity, while the right-angle orientation and 86 positions accommodate complex layouts. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh industrial or military settings. Its compact size, measuring 13.97mm (.55 in) in height and 10.16mm (.4 in) in width, makes it space-efficient for PCB integration. Matte Tin termination plating adds to its reliability, meeting stringent quality standards for performance. Trust the ABC43DKAI-S1243 for seamless and durable interconnections in your electronic systems.