ABC43DKAN-S1243

Heilind Number:SULABC43DKAN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKAN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKAN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKAN-S1243

Detailed Description

The ABC43DKAN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PPS and Beryllium Copper with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent connectivity in power and data systems. The Cantilever contact type and Right Angle orientation make it suitable for space-constrained installations. With 86 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its Matte Tin termination plating ensures durability. Measuring 13.97mm in height and 10.16mm in width, it is compact yet robust. The ABC43DKAN-S1243 is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.