ABC43DKDI-S1243

Heilind Number:SULABC43DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKDI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKDI-S1243

Detailed Description

The ABC43DKDI-S1243 is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, it ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. This female connector, with two rows and a threaded mount type, offers secure installation on the PCB. Its cantilever contact type with gold plating guarantees low contact resistance and high signal integrity. With 86 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's Matte Tin termination plating ensures long-term durability. Ideal for hi-rel applications, it excels in aerospace, defense, and industrial systems. Upgrade your PCB connectivity with the ABC43DKDI-S1243.