ABC43DKDN-S1243

Heilind Number:SULABC43DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKDN-S1243

Detailed Description

Introducing our high-performance PCB Connector, SKU ABC43DKDN-S1243, designed for precision connectivity in demanding environments. Crafted with PPS & Beryllium Copper, it guarantees exceptional durability and conductivity. Featuring a female gender, two rows with 86 positions, and a 2.54mm pitch, this connector ensures secure and efficient connections. Its cantilever contact type, gold-plated Beryllium Copper contacts, and matte Tin termination plating offer optimal signal transmission and corrosion resistance. Operating flawlessly at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for industrial applications where reliability is paramount. With a straight orientation and no mounting required, installation is a breeze. Measuring 15.49mm in height and 10.16mm in width, it's compact yet robust. Whether in hi-rel or standard environments, this connector, a part of our Board to Board PCB Connectors lineup, guarantees top-notch performance. Upgrade your connectivity solutions with the ABC43DKDNS1243.