| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DKEH-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DKEH-S1243 |
ABC43DKEH-S1243
| Heilind Number: | SULABC43DKEH-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DKEH-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DKEH-S1243 Board-to-Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. Its female, right-angle orientation with two rows and 86 positions offers versatile mounting options. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the stringent requirements of modern electronics. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ABC43DKEH-S1243 for superior performance in your next PCB design project.

