ABC43DKMI-S1191

Heilind Number:SULABC43DKMI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKMI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKMI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKMI-S1191

Detailed Description

ABC43DKMI-S1191 features a rugged female connector designed for high-reliability applications. With two rows and 86 positions, it offers ample connectivity. The termination method is wire wrap, ensuring secure and stable connections. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient performance. Gold contact plating enhances conductivity while the matte tin termination plating adds to its reliability. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various environments. The cantilever contact type, with a pitch of 2.54mm, allows for easy mating. With a voltage rating of 700VAC and an amperage of 3A, it meets high power demands. Its straight orientation and threaded mount type provide versatility in installation. This connector is ideal for board-to-board and card edge applications in demanding industries.