| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DKMI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC43DKMI-S1243 |
ABC43DKMI-S1243
| Heilind Number: | SULABC43DKMI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DKMI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DKMI-S1243, a high-performance female PCB connector designed for precision applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. With a pitch of 2.54mm and contact plating of gold, it guarantees seamless signal transmission at a voltage of 700 VAC. Its cantilever contact type and straight orientation, along with 86 positions and threaded mount type, offer versatile connectivity options. The termination method of wire wrap and termination plating of matte tin further enhance its durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for critical board-to-board and card edge connections. Trust in the ABC43DKMIS1243 for top-tier performance in your electronic assemblies.

