ABC43DKMN-S1243

Heilind Number:SULABC43DKMN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKMN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKMN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKMN-S1243

Detailed Description

This female board-to-board PCB connector, SKU ABC43DKMN-S1243, offers high-performance connectivity for electronic applications. It features two rows with a pitch of 2.54mm, accommodating 86 positions for versatile use. Crafted with PPS and Beryllium Copper, it ensures durability and reliable signal transmission. The cantilever contact type with gold plating guarantees optimal conductivity, suitable for applications up to 700 VAC. With a wire wrap termination method and a tail length of 14.22mm, installation is efficient. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, measuring .61 inches in height and .4 inches in width, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating enhances soldering integrity, and its compliance with high-reliability standards ensures long-term performance. Perfect for demanding industrial or commercial electronic systems, this connector, categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, is a dependable solution for your connectivity needs.