ABC43DKNN-S1191

Heilind Number:SULABC43DKNN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKNN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKNN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKNN-S1191

Detailed Description

The ABC43DKNN-S1191 is a high-performance female connector designed for demanding applications that require reliable connections. With two rows of 86 positions, this connector offers ample connectivity options. Its contact material is made of durable Beryllium Copper with gold plating, ensuring optimal conductivity and resistance to corrosion. The cantilever contact type and straddle orientation make it easy to insert and secure. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. The termination method of Card Extender guarantees a secure and stable connection. With a pitch of 2.54 mm and a tail length of 15.37 mm, it is compatible with standard PCB layouts. Rated for an operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating offers additional protection. Overall, the ABC43DKNN-S1191 is a versatile and durable solution for board-to-board and card edge connections in various industries.