ABC43DKNN-S1243

Heilind Number:SULABC43DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKNN-S1243

Detailed Description

ABC43DKNN-S1243 features a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, it ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector is suitable for power-intensive systems. Its dual-row design with 86 positions and a pitch of 2.54mm allows for efficient signal transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The termination method is through a card extender, with matte tin plating for enhanced performance. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Whether in aerospace, defense, or industrial settings, this connector, part of the ABC43DKNNS1243 series, delivers top-notch quality and performance.