ABC43DKNS-S1191

Heilind Number:SULABC43DKNS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKNS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKNS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKNS-S1191

Detailed Description

Introducing the ABC43DKNS-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and side-hole mount type make it versatile for various connection setups. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and long-term reliability. With 86 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Matte Tin termination plating ensures secure soldering. Whether for aerospace, military, or industrial applications, this connector is the perfect choice for ensuring robust and stable connections on your PCBs. The ABC43DKNS-S1191 sets a new standard in performance and reliability in the world of connectors.