ABC43DKNS-S1243

Heilind Number:SULABC43DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKNS-S1243

Detailed Description

Introducing ABC43DKNS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of contacts, offers flexibility in circuit design. Utilizing a side hole mount and card extender termination method, installation is convenient and secure. Each contact is made of Beryllium Copper and plated with gold for optimal conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance performance. With 86 positions and a pitch of 2.54mm, this connector allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact size, with a height of 13.97mm and width of 10.16mm, saves valuable board space. Termination plating in matte tin ensures durability. In compliance with hi-rel standards, this connector guarantees long-term reliability. Trust the ABC43DKNSS1243 for seamless board-to-board connectivity in your critical systems.