ABC43DKRH-S1243

Heilind Number:SULABC43DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKRH-S1243

Detailed Description

Introducing the ABC43DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in aerospace, military, and industrial settings. With a dual-row configuration and 86 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees excellent signal integrity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 10.16mm, allows for space-efficient PCB layout. Meeting stringent quality standards, including matte tin termination plating, this connector is a dependable choice for mission-critical systems. Elevate your connectivity solutions with the ABC43DKRH-S1243.