ABC43DKRI-S1191

Heilind Number:SULABC43DKRI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKRI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKRI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC43DKRI-S1191

Detailed Description

This high-performance PPS & Beryllium Copper female connector, featuring a durable threaded mount type and efficient card extender termination method, is a reliable solution for your connectivity needs. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers secure and efficient power transmission. The cantilever contact type ensures stable connections, while the straddle orientation and 86 positions cater to versatile PCB layout requirements. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector guarantees optimal performance even in harsh environments. Its compact design, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating enhances conductivity and longevity. Trust in the quality and precision of this ABC43DKRIS1191 connector, a standout choice in the realm of board-to-board and card edge connectivity solutions.