ABC43DKRI-S1243

Heilind Number:SULABC43DKRI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKRI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKRI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKRI-S1243

Detailed Description

Introducing the ABC43DKRI-S1243 Female Board-to-Board PCB Connector, a high-performance solution for seamless connectivity in electronic systems. This connector features two rows with a pitch of 2.54mm, ideal for compact designs. Crafted with PPS and Beryllium Copper, it ensures durability and reliable performance. The Cantilever contact type with Gold plating offers excellent conductivity, while the Matte Tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation provide secure attachment to the PCB. With 86 positions and a tail length of 5.97mm, it enables efficient signal transmission. The connector's compact design, measuring 13.97mm in height and 10.16mm in width, makes it space-efficient. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ABC43DKRI-S1243 ensures robust and dependable connectivity.