ABC43DKRN-S1243

Heilind Number:SULABC43DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKRN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKRN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DKRN-S1243

Detailed Description

Introducing the ABC43DKRN-S1243, a high-performance board to board PCB connector designed for critical applications. Constructed with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with 86 female contacts, it offers seamless connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. With a pitch of 2.54mm, a voltage rating of 700 VAC, and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its cantilever contact type and straddle orientation provide secure connections. The termination method is through card extender with matte tin plating, ensuring efficient assembly. With a compact design measuring 13.97mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the ABC43DKRN-S1243 for high-quality and high-reliability connectivity in your projects.