ABC43DKUI-S1191

Heilind Number:SULABC43DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKUI-S1191

Detailed Description

ABC43DKUI-S1191 is a high-performance female connector designed for robust board-to-board PCB and card edge applications. Featuring two rows with a pitch of 2.54mm, it offers precise connectivity in demanding environments. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures reliable signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type, terminated through holes, guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. Its right-angle orientation and compact dimensions of 13.97mm in height and 10.16mm in width make it space-efficient. With 86 positions and a tail length of 6.35mm, it offers versatility in connectivity solutions. Trust the ABC43DKUI-S1191 for high-reliability performance in your electronic systems.