ABC43DKUI-S1243

Heilind Number:SULABC43DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DKUI-S1243

Detailed Description

SKU ABC43DKUI-S1243 features a high-performance board-to-board PCB connector designed for demanding applications. This connector, with a pitch of 2.54mm (.1in) and two rows, offers reliable connectivity with an amperage rating of 3A and voltage capability of 700VAC. Its female gender and right-angle orientation make it suitable for space-constrained installations. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The cantilever contact type, gold-plated for optimal conductivity, guarantees secure connections. With 86 positions and a tail length of 6.35mm (.25in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, and featuring matte tin termination plating, this connector is ideal for rugged environments. Its compact design, with a height of 13.97mm (.55in) and width of 10.16mm (.4in), is perfect for high-density PCB assemblies. Compliant with RoHS regulations, it offers a reliable and environmentally friendly solution for your connectivity needs.